Bourns, SRR0604, 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.8 A Idc Q:18
- RS Stock No.:
- 736-1387
- Distrelec Article No.:
- 304-45-246
- Mfr. Part No.:
- SRR0604-100ML
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$8.68
(exc. GST)
$9.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 unit(s) ready to ship from another location
- Plus 7,530 unit(s) shipping from 09 November 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 240 | $0.868 | $8.68 |
| 250 - 490 | $0.853 | $8.53 |
| 500 + | $0.838 | $8.38 |
*price indicative
- RS Stock No.:
- 736-1387
- Distrelec Article No.:
- 304-45-246
- Mfr. Part No.:
- SRR0604-100ML
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 1.8A | |
| Package/Case | 0604 | |
| Length | 6.5mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 120mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR0604 | |
| Termination Style | Solder | |
| Height | 4.8mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Depth | 9.8mm | |
| Maximum Self Resonant Frequency | 30MHz | |
| Minimum Quality Factor | 18 | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 1.8A | ||
Package/Case 0604 | ||
Length 6.5mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 120mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRR0604 | ||
Termination Style Solder | ||
Height 4.8mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Depth 9.8mm | ||
Maximum Self Resonant Frequency 30MHz | ||
Minimum Quality Factor 18 | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
SRR0604 Series Magnetically Shielded Wire Wound Chokes
Related links
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.8 A Idc Q:18
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 200 mA Idc Q:18
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.1 A Idc Q:18
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH ±20 % 900 mA Idc Q:16
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 570 mA Idc Q:23
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±10 % 600 mA Idc Q:15
- Bourns 0604 Shielded Power Inductor with a Ferrite DR & RI Core, 33 μH ±10 % 700 mA Idc Q:16
- Bourns 0604 Shielded Power Inductor with a Ferrite DR & RI Core, 4.7 μH ±20 % 2 A Idc Q:10
