Bourns, SRR0604, 0604 Shielded Power Inductor with a Ferrite DR & RI Core, 4.7 μH ±20 % 2 A Idc Q:10
- RS Stock No.:
- 466-152
- Mfr. Part No.:
- SRR0604-4R7ML
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$2.08
(exc. GST)
$2.28
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 2 - 48 | $1.04 | $2.08 |
| 50 - 198 | $0.90 | $1.80 |
| 200 - 998 | $0.545 | $1.09 |
| 1000 - 1998 | $0.535 | $1.07 |
| 2000 + | $0.525 | $1.05 |
*price indicative
- RS Stock No.:
- 466-152
- Mfr. Part No.:
- SRR0604-4R7ML
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Power Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 2A | |
| Package/Case | 0604 | |
| Length | 6.5mm | |
| Packaging | 1000 pieces per Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 16Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRR0604 | |
| Core Material | Ferrite DR & RI | |
| Standards/Approvals | RoHS Compliant | |
| Height | 6.5mm | |
| Diameter | 6.5mm | |
| Depth | 6.5mm | |
| Maximum Self Resonant Frequency | 110MHz | |
| Minimum Quality Factor | 10 | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Power Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 2A | ||
Package/Case 0604 | ||
Length 6.5mm | ||
Packaging 1000 pieces per Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 16Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Series SRR0604 | ||
Core Material Ferrite DR & RI | ||
Standards/Approvals RoHS Compliant | ||
Height 6.5mm | ||
Diameter 6.5mm | ||
Depth 6.5mm | ||
Maximum Self Resonant Frequency 110MHz | ||
Minimum Quality Factor 10 | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Bourns Shielded power inductors, available in the E6 series, feature a low unit height of 4.8 mm for space-efficient designs. With high current handling capabilities, they are suitable for applications that require reliable power management in compact and high performance systems.
RoHS compliant
Related links
- Bourns 0604 Shielded Power Inductor with a Ferrite DR & RI Core, 33 μH ±10 % 700 mA Idc Q:16
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±10 % 600 mA Idc Q:15
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH ±20 % 900 mA Idc Q:16
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±10 % 200 mA Idc Q:18
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±10 % 570 mA Idc Q:23
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.8 A Idc Q:18
- Bourns 0604 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1.1 A Idc Q:18
- Bourns E6 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 33 μH ±10 % 950 mA Idc Q:16
