Bourns, SDR0604, 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 22 μH ±15 % 1.1 A Idc Q:30
- RS Stock No.:
- 736-1242
- Distrelec Article No.:
- 304-45-218
- Mfr. Part No.:
- SDR0604-220YL
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$6.10
(exc. GST)
$6.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 90 unit(s), ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | $0.61 | $6.10 |
| 100 - 240 | $0.592 | $5.92 |
| 250 - 490 | $0.575 | $5.75 |
| 500 - 990 | $0.558 | $5.58 |
| 1000 + | $0.543 | $5.43 |
*price indicative
- RS Stock No.:
- 736-1242
- Distrelec Article No.:
- 304-45-218
- Mfr. Part No.:
- SDR0604-220YL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 22μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.1A | |
| Package/Case | 0604 | |
| Packaging | Reel | |
| Length | 5.8mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 190mΩ | |
| Inductance Tolerance | ±15 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SDR0604 | |
| Depth | 5.8mm | |
| Diameter | 5.8mm | |
| Standards/Approvals | RoHS | |
| Height | 4.8mm | |
| Core Material | Ferrite DR | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 16MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 22μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.1A | ||
Package/Case 0604 | ||
Packaging Reel | ||
Length 5.8mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 190mΩ | ||
Inductance Tolerance ±15 % | ||
Maximum Operating Temperature 125°C | ||
Series SDR0604 | ||
Depth 5.8mm | ||
Diameter 5.8mm | ||
Standards/Approvals RoHS | ||
Height 4.8mm | ||
Core Material Ferrite DR | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 16MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 30 | ||
SDR0604 Series Wire Wound Chokes
Related links
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 22 μH ±15 % 1.1 A Idc Q:30
- Bourns 0604 Unshielded Wire-wound SMD Inductor with a Ferrite DR Core, 22 μH ±15% Wire-Wound 1.1A Idc Q:30
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 27 μH ±15 % 1.3 A Idc Q:28
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 68 μH ±10 % 840 mA Idc Q:22
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 120 μH ±10 % 600 mA Idc Q:22
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 470 μH ±10 % 300 mA Idc Q:25
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 680 mA Idc Q:20
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 47 μH ±10 % 1 A Idc Q:22
