Bourns, PM3340, 3340 Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 7 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$21.44

(exc. GST)

$23.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 50$2.144$21.44
60 - 100$2.09$20.90
110 +$2.057$20.57

*price indicative

RS Stock No.:
736-1129
Mfr. Part No.:
PM3340-150M-RC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

15μH

Maximum DC Current

7A

Package/Case

3340

Length

13mm

Shielding

No

Maximum DC Resistance

42mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Series

PM3340

Maximum Operating Temperature

125°C

Depth

10.2mm

Core Material

Ferrite

Height

11.5mm

Inductor Construction

Wirewound

COO (Country of Origin):
CN

PM3340 Series Wire Wound Chokes


Height of 11.5mm maximum

Current rating up to 3.5A

RoHS compliant

Applications in input/output of DC/DC converters, and industrial electronics

Related links