Bourns, PM2120 Wirewound Surface Mount Inductor with a Iron Core, 120 μH ±10 % 5.8 A Idc
- RS Stock No.:
- 122-9229
- Mfr. Part No.:
- PM2120-121K-RC
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$12.50
(exc. GST)
$13.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 106 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $6.25 | $12.50 |
*price indicative
- RS Stock No.:
- 122-9229
- Mfr. Part No.:
- PM2120-121K-RC
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 120μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 5.8A | |
| Package/Case | Surface Mount | |
| Length | 30.5mm | |
| Packaging | 77 pieces per Box | |
| Automotive Standard | No | |
| Maximum DC Resistance | 39mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | PM2120 | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 105°C | |
| Termination Style | Surface Mount | |
| Depth | 25.4mm | |
| Height | 22.1mm | |
| Diameter | 30.5mm | |
| Standards/Approvals | RoHS Directive 2002, RoHS Recast 2011, EU, EC, 95 | |
| Core Material | Iron | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 120μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 5.8A | ||
Package/Case Surface Mount | ||
Length 30.5mm | ||
Packaging 77 pieces per Box | ||
Automotive Standard No | ||
Maximum DC Resistance 39mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series PM2120 | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 105°C | ||
Termination Style Surface Mount | ||
Depth 25.4mm | ||
Height 22.1mm | ||
Diameter 30.5mm | ||
Standards/Approvals RoHS Directive 2002, RoHS Recast 2011, EU, EC, 95 | ||
Core Material Iron | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- HN
PM2120 Series Torodal Wire Wound Chokes
Related links
- Bourns 120 μH ±10 % 5.8 A Idc
- Bourns 2120 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 39 μH ±10 % 9.6 A Idc
- Bourns 2120 Unshielded Wire-wound SMD Inductor with a Iron Core, 220 μH ±10% Wire-Wound 5A Idc
- Bourns 220 μH Toroidal Inductor 54 mΩ Rdc, 2300
- Bourns 4.7 μH Semi Shielded ±20 % 5.8 A Idc
- Wurth Elektronik 10 μH 20 % 5.8 A Idc
- Panasonic 2.2 μH ±20 % 5.8 A Idc
- TDK 6045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 5.8 A Idc
