Bourns, PM2120, 2120 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 39 μH ±10 % 9.6 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$6.02

(exc. GST)

$6.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$6.02-
20 - 38$5.921%
39 +$5.803%

*price indicative

Packaging Options:
RS Stock No.:
736-1103
Mfr. Part No.:
PM2120-390K-RC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

39μH

Maximum DC Current

9.6A

Package/Case

2120

Length

30.5mm

Packaging

Box

Automotive Standard

No

Shielding

No

Maximum DC Resistance

14mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±10 %

Series

PM2120

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Core Material

Iron

Depth

25.4mm

Termination Style

Surface Mount

Height

20.83mm

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
HN

PM2120 Series Torodal Wire Wound Chokes


Current rating up to 25.4A

Toroidal core

RoHS compliant

Applications in input/output of DC/DC converters, and industrial electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy