Bourns, PM2110, 2110 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 100 μH ±10 % 5.4 A Idc
- RS Stock No.:
- 736-1040
- Distrelec Article No.:
- 301-44-070
- Mfr. Part No.:
- PM2110-101K-RC
- Brand:
- Bourns
Get a bulk buy discount
Add 20 more to save $1.60
View bulk pricing optionsSubtotal (1 unit)*
$5.82
(exc. GST)
$6.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $5.82 | - |
| 20 - 38 | $5.74 | $1.60 |
| 39 + | $5.62 | $7.80 |
*price indicative
- RS Stock No.:
- 736-1040
- Distrelec Article No.:
- 301-44-070
- Mfr. Part No.:
- PM2110-101K-RC
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 100μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 5.4A | |
| Package/Case | 2110 | |
| Length | 30.5mm | |
| Packaging | Box | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 32mΩ | |
| Minimum Operating Temperature | -55°C | |
| Series | PM2110 | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | ±10 % | |
| Termination Style | Surface Mount | |
| Depth | 25.4mm | |
| Core Material | Iron | |
| Height | 15.75mm | |
| Standards/Approvals | RoHS | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 5.4A | ||
Package/Case 2110 | ||
Length 30.5mm | ||
Packaging Box | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 32mΩ | ||
Minimum Operating Temperature -55°C | ||
Series PM2110 | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance ±10 % | ||
Termination Style Surface Mount | ||
Depth 25.4mm | ||
Core Material Iron | ||
Height 15.75mm | ||
Standards/Approvals RoHS | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- HN
PM2110 Series Torodal Wire Wound Chokes
Current rating up to 22.7A
Toroidal core
RoHS compliant
Applications in input/output of DC/DC converters, and industrial electronics
Related links
- Bourns 2110 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 100 μH ±10 % 5.4 A Idc
- Bourns 2110 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 220 μH ±10 % 3.5 A Idc
- Bourns 2110 Unshielded Wire-wound SMD Inductor with a Iron Core, 15 μH ±10% Wire-Wound 10.7A Idc
- Bourns 2120 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 39 μH ±10 % 9.6 A Idc
- Bourns 18 kH Ferrite Leaded Inductor Q:5.8 6100
- Bourns 100 μH Ferrite Bobbin Bobbin Inductor 25 mΩ Rdc, 1140
- Bourns 100 μH Ferrite Radial Inductor Q:20 280 mΩ Rdc, RL622
- Bourns 5.6 μH Semi Shielded ±20 % 5.4 A Idc
