Bourns, SRR1005, 1005 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 470 μH ±10 % 450 mA Idc Q:40

This image is representative of the product range

Get a bulk buy discount

Add 150 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.76

(exc. GST)

$8.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 145$1.552$7.76-
150 - 295$1.518$7.592%
300 +$1.494$7.473%

*price indicative

RS Stock No.:
729-6564
Mfr. Part No.:
SRR1005-471K
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

470μH

Product Type

Surface Mount Inductor

Maximum DC Current

450mA

Package/Case

1005

Packaging

Reel

Length

12.7mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

1.6Ω

Minimum Operating Temperature

-40°C

Series

SRR1005

Maximum Operating Temperature

125°C

Inductance Tolerance

±10 %

Standards/Approvals

RoHS, JEDEC

Termination Style

Solder

Core Material

Ferrite DR & RI

Height

5.2mm

Depth

10mm

Maximum Self Resonant Frequency

3MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

40

Non Compliant

COO (Country of Origin):
TW

SRR1005 Series Magnetically Shielded Wire Wound Inductors


Bourns SRR1005 Series SMD Shielded Power Inductors with a low profile of only 5.2mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy