Bourns, SRR1005, 1005 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 470 μH ±10 % 450 mA Idc Q:40
- RS Stock No.:
- 172-8530
- Mfr. Part No.:
- SRR1005-471K
- Brand:
- Bourns
This image is representative of the product range
Add 3000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 600 units)*
$462.60
(exc. GST)
$508.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 600 - 2400 | $0.771 | $462.60 | - |
| 3000 + | $0.694 | $416.40 | 9% |
*price indicative
- RS Stock No.:
- 172-8530
- Mfr. Part No.:
- SRR1005-471K
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 470μH | |
| Maximum DC Current | 450mA | |
| Package/Case | 1005 | |
| Length | 12.7mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.6Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±10 % | |
| Series | SRR1005 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Ferrite DR & RI | |
| Standards/Approvals | RoHS, JEDEC | |
| Termination Style | Solder | |
| Depth | 10mm | |
| Height | 5.2mm | |
| Maximum Self Resonant Frequency | 3MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 40 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 470μH | ||
Maximum DC Current 450mA | ||
Package/Case 1005 | ||
Length 12.7mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 1.6Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±10 % | ||
Series SRR1005 | ||
Maximum Operating Temperature 125°C | ||
Core Material Ferrite DR & RI | ||
Standards/Approvals RoHS, JEDEC | ||
Termination Style Solder | ||
Depth 10mm | ||
Height 5.2mm | ||
Maximum Self Resonant Frequency 3MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 40 | ||
Non Compliant
SRR1005 Series Magnetically Shielded Wire Wound Inductors
- RS Stock No. 1229211
- Mfr. Part No. SRR1280-102K
- RS Stock No. 1727195
- Mfr. Part No. SRR1280-471K
- RS Stock No. 1245797
- Mfr. Part No. SRR1280-102K
- RS Stock No. 6934678
- Mfr. Part No. SRR1280-471K
Related links
- Bourns 1005 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 470 μH ±10 % 450 mA Idc Q:40
- Bourns 1005 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 220 μH ±10 % 630 mA Idc Q:30
- Bourns 1005 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±10 % 550 mA Idc Q:28
- Bourns 1280 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 470 μH ±10 % 900 mA Idc Q:20
- Bourns 6603 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 150 mA Idc Q:40
- Bourns 1280 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±10 % 680 mA Idc Q:40
- Bourns 7032 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 100 μH ±20 % 500 mA Idc Q:28
- Bourns 7045 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 680 μH ±20 % 270 mA Idc Q:65










