Bourns, SDR1005, 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 1 A Idc Q:41
- RS Stock No.:
- 729-6526
- Distrelec Article No.:
- 304-45-219
- Mfr. Part No.:
- SDR1005-101KL
- Brand:
- Bourns
This image is representative of the product range
Add 150 more to save $3.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.90
(exc. GST)
$5.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,730 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 145 | $0.98 | $4.90 | - |
| 150 - 295 | $0.954 | $4.77 | $3.90 |
| 300 + | $0.94 | $4.70 | $12.00 |
*price indicative
- RS Stock No.:
- 729-6526
- Distrelec Article No.:
- 304-45-219
- Mfr. Part No.:
- SDR1005-101KL
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 1A | |
| Package/Case | 1005 | |
| Packaging | Reel | |
| Length | 12.7mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 330mΩ | |
| Series | SDR1005 | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 5mm | |
| Depth | 10mm | |
| Standards/Approvals | RoHS, JEDEC | |
| Termination Style | Surface Mount | |
| Core Material | Ferrite DR | |
| Maximum Self Resonant Frequency | 8MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 41 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 100μH | ||
Maximum DC Current 1A | ||
Package/Case 1005 | ||
Packaging Reel | ||
Length 12.7mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 330mΩ | ||
Series SDR1005 | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Height 5mm | ||
Depth 10mm | ||
Standards/Approvals RoHS, JEDEC | ||
Termination Style Surface Mount | ||
Core Material Ferrite DR | ||
Maximum Self Resonant Frequency 8MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 41 | ||
Moulded Yes | ||
SDR1005 Series Wire Wound Chokes
Related links
- Bourns 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 100 μH ±10 % 1 A Idc Q:41
- Bourns 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 33 μH ±10 % 1.8 A Idc Q:29
- Bourns 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 1 mH ±10 % 300 mA Idc Q:78
- Bourns 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 3.3 μH ±20 % 5 A Idc Q:45
- Bourns 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 220 μH ±10 % 700 mA Idc Q:50
- Bourns 1005 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 10 mH ±10 % 100 mA Idc Q:102
- Bourns 1005 Unshielded Surface Mount Inductor with a Ferrite DR Core, 680 μH ±10 % 350 mA Idc Q:72
- Bourns 1005 Unshielded Surface Mount Inductor with a Ferrite DR Core, 15 μH ±20 % 2.5 A Idc Q:42
