Bourns, SRR1240, 1240 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 2 A Idc Q:19
- RS Stock No.:
- 727-2224
- Mfr. Part No.:
- SRR1240-470M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$10.16
(exc. GST)
$11.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 335 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 195 | $2.032 | $10.16 |
| 200 - 395 | $1.986 | $9.93 |
| 400 + | $1.952 | $9.76 |
*price indicative
- RS Stock No.:
- 727-2224
- Mfr. Part No.:
- SRR1240-470M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 47μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2A | |
| Package/Case | 1240 | |
| Packaging | Reel | |
| Length | 12.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 135mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SRR1240 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Depth | 12.5mm | |
| Height | 4mm | |
| Maximum Self Resonant Frequency | 13MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 19 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 47μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2A | ||
Package/Case 1240 | ||
Packaging Reel | ||
Length 12.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 135mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SRR1240 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Depth 12.5mm | ||
Height 4mm | ||
Maximum Self Resonant Frequency 13MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 19 | ||
SRR1240 Series Magnetically Shielded Wire Wound Inductors
- RS Stock No. 7272224P
- Mfr. Part No. SRR1240-470M
- RS Stock No. 7700439
- Mfr. Part No. DRQ74-470-R
- RS Stock No. 7700439P
- Mfr. Part No. DRQ74-470-R
- RS Stock No. 7272211
- Mfr. Part No. SRR1240-150M
Related links
- Bourns 1240 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 2 A Idc Q:19
- Bourns 1240 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 3 A Idc Q:18
- Bourns 1240 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 3.5 A Idc Q:16
- Bourns 1240 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 27 μH ±20 % 2.55 A Idc Q:16
- Bourns 4026 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 400 mA Idc Q:19
- Bourns 1240 Surface Mount Inductor with a Ferrite DR & RI Core, 220 μH 920 mA Idc Q:12
- Bourns 4030 Shielded Power Inductor with a Ferrite Core, 47 μH ±20 % 850 mA Idc Q:19
- Bourns 47 μH Semi Shielded ±20 % 2 A Idc Q:12








