Bourns, SRN4030HA, 4030 Shielded Power Inductor with a Ferrite Core, 47 μH ±20 % 850 mA Idc Q:19

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 600 units)*

$193.20

(exc. GST)

$212.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
600 - 2400$0.322$193.20
3000 +$0.29$174.00

*price indicative

RS Stock No.:
247-5930
Mfr. Part No.:
SRN4030HA-470M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

47μH

Product Type

Power Inductor

Maximum DC Current

850mA

Package/Case

4030

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

650mΩ

Pin Count

2

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Series

SRN4030HA

Standards/Approvals

RoHS

Termination Style

Surface Mount

Core Material

Ferrite

Height

3mm

Depth

4mm

Maximum Self Resonant Frequency

8MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

19

COO (Country of Origin):
CN
The Bourns SRN4030HA series is semi-shielded power Inductor with a ferrite core, enameled copper wire, and a magnetic epoxy resin coating. It has designed for automotive electronics applications and is AEC-Q200 qualified but they can also be used on other applications where high inductor reliability is required. It has 47 μH inductance and 0.85 A rated current.

Operating temperature is -55 °C to 150 °C

Halogen free

RoHS compliant

Each (On a Tape of 10)
$0.455
Each (Supplied on a Reel)
$0.455
Each (Supplied on a Reel)
$0.682
Each (On a Tape of 10)
$0.682

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy