Bourns, SRR7045, 7045 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 680 μH ±20 % 270 mA Idc Q:65
- RS Stock No.:
- 727-2142
- Mfr. Part No.:
- SRR7045-681M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$4.83
(exc. GST)
$5.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,000 unit(s) shipping from 21 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $0.966 | $4.83 |
*price indicative
- RS Stock No.:
- 727-2142
- Mfr. Part No.:
- SRR7045-681M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 680μH | |
| Maximum DC Current | 270mA | |
| Package/Case | 7045 | |
| Length | 7mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.6Ω | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRR7045 | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite DR & RI | |
| Depth | 7mm | |
| Height | 4.5mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 3MHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 65 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 680μH | ||
Maximum DC Current 270mA | ||
Package/Case 7045 | ||
Length 7mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.6Ω | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRR7045 | ||
Standards/Approvals RoHS | ||
Core Material Ferrite DR & RI | ||
Depth 7mm | ||
Height 4.5mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 3MHz | ||
Moulded Yes | ||
Minimum Quality Factor 65 | ||
Inductor Construction Wirewound | ||
SRR7045 Series Magnetically Shielded Wire Wound Inductors
Related links
- Bourns 7045 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 680 μH ±20 % 270 mA Idc Q:65
- Bourns 7045 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 250 mA Idc Q:90
- Bourns 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 950 mA Idc Q:29
- Bourns 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 250 mA Idc Q:90
- Bourns 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH Ferrite Core 20 % 2 A Idc
- Bourns 7032 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 100 μH ±20 % 500 mA Idc Q:28
- Bourns 1063 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 22 μH ±30% Shielded 3A Idc Q:15
- Bourns 1048 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 330 μH ±30 % 650 mA Idc Q:18
