Bourns, SRR7045, 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH Ferrite Core 20 % 2 A Idc
- RS Stock No.:
- 223-1866
- Distrelec Article No.:
- 304-31-346
- Mfr. Part No.:
- SRR7045-100M
- Brand:
- Bourns
This image is representative of the product range
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$4.83
(exc. GST)
$5.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) shipping from 11 January 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 20 | $0.966 | $4.83 | - |
| 25 - 45 | $0.938 | $4.69 | 2% |
| 50 - 245 | $0.91 | $4.55 | 5% |
| 250 - 495 | $0.886 | $4.43 | 8% |
| 500 + | $0.858 | $4.29 | 11% |
*price indicative
- RS Stock No.:
- 223-1866
- Distrelec Article No.:
- 304-31-346
- Mfr. Part No.:
- SRR7045-100M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 10μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2A | |
| Package/Case | 7045 | |
| Length | 7mm | |
| Packaging | 1000 pieces per Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.02Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | 20 % | |
| Series | SRR7045 | |
| Termination Style | Cu/Ni/Sn | |
| Depth | 4.5mm | |
| Core Material | Ferrite | |
| Height | 7mm | |
| Standards/Approvals | 2015, 863, Mar 31, RoHS Directive 2015 | |
| Maximum Self Resonant Frequency | 23MHz | |
| Inductor Construction | Ferrite Core | |
| Moulded | Yes | |
| Minimum Quality Factor | 40 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 10μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2A | ||
Package/Case 7045 | ||
Length 7mm | ||
Packaging 1000 pieces per Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.02Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance 20 % | ||
Series SRR7045 | ||
Termination Style Cu/Ni/Sn | ||
Depth 4.5mm | ||
Core Material Ferrite | ||
Height 7mm | ||
Standards/Approvals 2015, 863, Mar 31, RoHS Directive 2015 | ||
Maximum Self Resonant Frequency 23MHz | ||
Inductor Construction Ferrite Core | ||
Moulded Yes | ||
Minimum Quality Factor 40 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH Ferrite Core 20 % 2 A Idc
- Bourns 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 950 mA Idc Q:29
- Bourns 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 250 mA Idc Q:90
- Bourns 7045 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 680 μH ±20 % 270 mA Idc Q:65
- Bourns 7045 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 250 mA Idc Q:90
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 450 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 550 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.34 A Idc
