Bourns, SRR7032, 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 150 mA Idc Q:120
- RS Stock No.:
- 727-2126
- Distrelec Article No.:
- 304-35-408
- Mfr. Part No.:
- SRR7032-102M
- Brand:
- Bourns
This image is representative of the product range
Add 375 more to save $8.25
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.83
(exc. GST)
$5.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 405 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 370 | $0.966 | $4.83 | - |
| 375 - 745 | $0.944 | $4.72 | $8.25 |
| 750 + | $0.93 | $4.65 | $27.00 |
*price indicative
- RS Stock No.:
- 727-2126
- Distrelec Article No.:
- 304-35-408
- Mfr. Part No.:
- SRR7032-102M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1mH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 150mA | |
| Package/Case | 7032 | |
| Packaging | Reel | |
| Length | 7mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 5.4Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | SRR7032 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Depth | 7mm | |
| Height | 3.2mm | |
| Core Material | Ferrite DR & RI | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 3.1MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| Minimum Quality Factor | 120 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1mH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 150mA | ||
Package/Case 7032 | ||
Packaging Reel | ||
Length 7mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 5.4Ω | ||
Minimum Operating Temperature -40°C | ||
Series SRR7032 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Depth 7mm | ||
Height 3.2mm | ||
Core Material Ferrite DR & RI | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 3.1MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
Minimum Quality Factor 120 | ||
SRR7032 Series Magnetically Shielded Wire Wound Inductors
Related links
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 150 mA Idc Q:120
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 670 mA Idc Q:26
- Bourns 7032 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 100 μH ±20 % 500 mA Idc Q:28
- Bourns 7032 Shielded Wire-wound SMD Inductor with a Ferrite DR & RI Core, 470 μH ±20% Shielded 200mA Idc Q:34
- Bourns 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 250 mA Idc Q:90
- Bourns 7045 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 250 mA Idc Q:90
- Bourns 6603 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±20 % 150 mA Idc Q:40
- Bourns 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 2 A Idc Q:16
