Bourns, SRR7032, 7032 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 670 mA Idc Q:26

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$4.83

(exc. GST)

$5.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 370$0.966$4.83
375 - 745$0.948$4.74
750 +$0.93$4.65

*price indicative

Packaging Options:
RS Stock No.:
727-2108
Mfr. Part No.:
SRR7032-470M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Wirewound Surface Mount Inductor

Inductance

47μH

Maximum DC Current

670mA

Package/Case

7032

Length

7mm

Packaging

Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

280mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

SRR7032

Core Material

Ferrite DR & RI

Standards/Approvals

RoHS

Height

3.2mm

Depth

7mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

18MHz

Inductor Construction

Shielded

Moulded

Yes

Minimum Quality Factor

26

SRR7032 Series Magnetically Shielded Wire Wound Inductors


Bourns SRR7032 Series SMD Shielded Power Inductors. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy