Murata, LQH, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 2.7 A Idc
- RS Stock No.:
- 725-5311
- Mfr. Part No.:
- LQH55DN4R7M03L
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 88 more to save $4.40
View bulk pricing optionsSubtotal (1 unit)*
$2.00
(exc. GST)
$2.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 331 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 87 | $2.00 | - |
| 88 - 174 | $1.95 | $4.40 |
| 175 + | $1.91 | $15.75 |
*price indicative
- RS Stock No.:
- 725-5311
- Mfr. Part No.:
- LQH55DN4R7M03L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 4.7μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.7A | |
| Package/Case | 2220 | |
| Packaging | Embossed Tape | |
| Length | 5.7mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 57.4mΩ | |
| Series | LQH | |
| Maximum Operating Temperature | 80°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 4.7mm | |
| Depth | 5mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 30MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 4.7μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.7A | ||
Package/Case 2220 | ||
Packaging Embossed Tape | ||
Length 5.7mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 57.4mΩ | ||
Series LQH | ||
Maximum Operating Temperature 80°C | ||
Inductance Tolerance ±20 % | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 4.7mm | ||
Depth 5mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 30MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Murata 2220 LQH55D Series Wire Wound Chokes
LQH55D series wirewound inductors for choke applications
using high performance thick wire wound technology.
Low direct current resistance, large current capacity and large inductance
For DC-DC converters and DC power supply circuits
SMT 2220 Inductors (Chokes)
Related links
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 2.7 A Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 800 mA Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.7 A Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 640 mA Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 560 mA Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.2 A Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 mH ±20 % 50 mA Idc
- Murata 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 mH ±20 % 70 mA Idc
