Murata, LQH, 2220 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.7 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 700 more to save 2%

View bulk pricing options

Subtotal (1 reel of 350 units)*

$401.45

(exc. GST)

$441.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
350 - 350$1.147$401.45-
700 - 1050$1.118$391.302%
1400 +$1.101$385.354%

*price indicative

RS Stock No.:
167-5803
Mfr. Part No.:
LQH55DN100M03L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

10μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.7A

Package/Case

2220

Packaging

Embossed Tape

Length

5.7mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

93mΩ

Maximum Operating Temperature

80°C

Series

LQH

Inductance Tolerance

±20 %

Standards/Approvals

RoHS

Depth

5mm

Termination Style

Solder

Height

4.7mm

Core Material

Ferrite

Maximum Self Resonant Frequency

20MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
JP

Murata 2220 LQH55D Series Wire Wound Chokes


LQH55D series wirewound inductors for choke applications

using high performance thick wire wound technology.

Low direct current resistance, large current capacity and large inductance

For DC-DC converters and DC power supply circuits

SMT 2220 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy