Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 nH ±5 % 550 mA Idc Q:40

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$1.54

(exc. GST)

$1.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 990$0.154$1.54-
1000 - 1990$0.15$1.502%
2000 +$0.147$1.474%

*price indicative

Packaging Options:
RS Stock No.:
724-2927
Mfr. Part No.:
LQW18AN18NJ00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

18nH

Maximum DC Current

550mA

Package/Case

0603

Length

1.6mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

No

Maximum DC Resistance

160mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Series

LQW

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

800μm

Termination Style

Solder

Height

800μm

Maximum Self Resonant Frequency

5.5GHz

Minimum Quality Factor

40

Moulded

Yes

Inductor Construction

Wirewound

Murata 0603 LQW18AN Series Wire Wound Inductors


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Models with the suffix '10D' have lower DC resistance values.

Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy