Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 nH ±5 % 550 mA Idc Q:40
- RS Stock No.:
- 167-5709
- Mfr. Part No.:
- LQW18AN18NJ00D
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$316.00
(exc. GST)
$348.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.079 | $316.00 |
| 8000 - 12000 | $0.077 | $308.00 |
| 16000 + | $0.075 | $300.00 |
*price indicative
- RS Stock No.:
- 167-5709
- Mfr. Part No.:
- LQW18AN18NJ00D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 18nH | |
| Maximum DC Current | 550mA | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 160mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Series | LQW | |
| Standards/Approvals | RoHS | |
| Height | 800μm | |
| Core Material | Ferrite | |
| Depth | 800μm | |
| Termination Style | Solder | |
| Maximum Self Resonant Frequency | 5.5GHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 40 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 18nH | ||
Maximum DC Current 550mA | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 160mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Series LQW | ||
Standards/Approvals RoHS | ||
Height 800μm | ||
Core Material Ferrite | ||
Depth 800μm | ||
Termination Style Solder | ||
Maximum Self Resonant Frequency 5.5GHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 40 | ||
- COO (Country of Origin):
- JP

Murata 0603 LQW18AN Series Wire Wound Inductors
- RS Stock No. 7855242P
- Mfr. Part No. LQW18AN43NJ00D
- RS Stock No. 7855242
- Mfr. Part No. LQW18AN43NJ00D
- RS Stock No. 7855236
- Mfr. Part No. LQW18AN36NJ00D
- RS Stock No. 7242989
- Mfr. Part No. LQW18AN47NJ00D
Related links
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 18 nH ±5 % 550 mA Idc Q:40
- Murata 0603 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 20 nH ±5 % 550 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 16 nH ±2 % 550 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 43 nH ±5 % 380 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 nH ±5 % 600 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 36 nH ±5 % 400 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 30 nH ±2 % 420 mA Idc Q:40
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 36 nH ±2 % 400 mA Idc Q:40











