TDK, SLF, 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH 1.53 A Idc
- RS Stock No.:
- 604-4983
- Mfr. Part No.:
- SLF7045T-150M1R1-PF
- Brand:
- TDK
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.68
(exc. GST)
$11.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 700 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $1.068 | $10.68 | - |
| 500 - 990 | $1.05 | $10.50 | 1% |
| 1000 - 2490 | $1.002 | $10.02 | 6% |
| 2500 + | $0.968 | $9.68 | 9% |
*price indicative
- RS Stock No.:
- 604-4983
- Mfr. Part No.:
- SLF7045T-150M1R1-PF
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 15μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.53A | |
| Package/Case | 7045 | |
| Length | 7mm | |
| Shielding | Yes | |
| Maximum DC Resistance | 52mΩ | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | SLF | |
| Core Material | Ferrite | |
| Depth | 7mm | |
| Height | 4.5mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 15μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.53A | ||
Package/Case 7045 | ||
Length 7mm | ||
Shielding Yes | ||
Maximum DC Resistance 52mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series SLF | ||
Core Material Ferrite | ||
Depth 7mm | ||
Height 4.5mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP
Related links
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 450 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 550 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 920 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 650 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.34 A Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20/±30 % 310 mA Idc
- TDK 7045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 250 mA Idc
- TDK 7045 Shielded Surface Mount Inductor with a Ferrite 100 μH ±20 % 650 mA Idc
