Wurth Elektronik, WE-CBF, 0603 Unshielded Multilayer Surface Mount Inductor with a Ferrite Core, Multilayer ±25 % 50 mA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (10 units, in packs of 10)*

$2.60

(exc. GST)

$2.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,990 unit(s) shipping from 28 September 2026
  • Plus 3,770 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 990$0.26$2.60
1000 - 1990$0.256$2.56
2000 +$0.252$2.52

*price indicative

Packaging Options:
RS Stock No.:
367-4862
Distrelec Article No.:
304-42-214
Mfr. Part No.:
742792693
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Maximum DC Current

50mA

Package/Case

0603

Packaging

Tape & Reel

Length

1.6mm

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

800mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

±25 %

Series

WE-CBF

Core Material

Ferrite

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Termination Style

Surface Mount

Depth

0.8mm

Height

0.8mm

Moulded

Yes

Inductor Construction

Multilayer

COO (Country of Origin):
TW

NiZn Absorber Ferrites


SMD Ferrite Beads, also called Multi-layer Chip Beads or Impeders

Can be used as an alternative to sleeve chokes, 6-hole beads or UHF interference suppression chokes

Thanks to the special multilayer design, very small d.c. loss resistances are achieved in decoupling applications, for example in power supplies

Thanks to the materials used, for EMC interference suppression in the frequency range above 100MHz, a high loss resistance is achieved for interference signals

Ferrite beads act as absorbers and do not require an earth connection for the filter function

Minimal suppression of wanted signals

Effective EMC protection attainable directly on the printed circuit board at interference sources or on potentially susceptible equipment

Magnetically screened design prevents perturbing radiation

High packing density

Excellent soldering properties

Ni-Sn electrodes

Suitable for re-flow, wave soldering and bonding

Wide choice of impedance profiles for optimum filter matching

High-current SMD ferrite filters for wideband decoupling of power supply cables (currents up to 6A)

Material Grade: 3W110

Applications


EMC interference suppression in oscillators, buses, measuring and data lines

Power supply decoupling

Filter circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy