Murata, LQW, 0402 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 3.6 nH ±0.2 nH 900 mA Idc Q:30
- RS Stock No.:
- 276-3799
- Mfr. Part No.:
- LQW15AN3N6C10D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 8%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$12.40
(exc. GST)
$13.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.124 | $12.40 | - |
| 500 - 900 | $0.114 | $11.40 | 8% |
| 1000 - 4900 | $0.104 | $10.40 | 16% |
| 5000 + | $0.099 | $9.90 | 20% |
*price indicative
- RS Stock No.:
- 276-3799
- Mfr. Part No.:
- LQW15AN3N6C10D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 3.6nH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 900mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Packaging | Taping and Bulk | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.04Ω | |
| Maximum Operating Temperature | 125°C | |
| Series | LQW | |
| Inductance Tolerance | ±0.2 nH | |
| Core Material | Non-Magnetic Core | |
| Standards/Approvals | REACH, RoHS | |
| Depth | 500μm | |
| Minimum Quality Factor | 30 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 3.6nH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 900mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Packaging Taping and Bulk | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.04Ω | ||
Maximum Operating Temperature 125°C | ||
Series LQW | ||
Inductance Tolerance ±0.2 nH | ||
Core Material Non-Magnetic Core | ||
Standards/Approvals REACH, RoHS | ||
Depth 500μm | ||
Minimum Quality Factor 30 | ||
The Murata wire wound RF inductor. It is non shielded and used in consumer equipment, medical equipment
RoHS compliant
REACH compliant
Related links
- Murata 0402 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 3.6 nH ±0.2 nH 900 mA Idc Q:30
- Murata 0603 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 3.6 nH ±0.2 nH 850 mA Idc
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 3.3 nH ±0.5 nH 900 mA Idc
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 5.6 nH ±0.2 nH 800 mA Idc Q:30
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 nH ±0.2 nH 850 mA Idc Q:20
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 2.2 nH ±0.2 nH 1 A Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 nH ±0.2 nH 1 A Idc Q:10
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.013 μH ±0.2 nH 1.2 A Idc Q:20
