Wurth Elektronik, WE-HEPC, 6030 Shielded Power Inductor with a Polystyrene Core, 47 μH Shielded 20 % 800 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$2.67

(exc. GST)

$2.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,990 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.67-
10 - 49$2.535%
50 - 99$2.448%
100 - 499$2.1519%
500 +$1.5043%

*price indicative

Packaging Options:
RS Stock No.:
270-0857
Distrelec Article No.:
303-74-205
Mfr. Part No.:
74408063470
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

47μH

Sub Type

SMT Power Inductor

Maximum DC Current

800mA

Package/Case

6030

Length

5.9mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

385mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

20 %

Maximum Operating Temperature

125°C

Series

WE-HEPC

Diameter

5.9mm

Depth

5.9mm

Core Material

Polystyrene

Standards/Approvals

REACH EC1907, EU&2015, RoHS 2011, Halogen Free JEDEC JS709B, Halogen Free IEC 61249-2-21, 2006, 863

Height

5.9mm

Maximum Self Resonant Frequency

11MHz

Moulded

No

Inductor Construction

Shielded

COO (Country of Origin):
TH
The Wurth Elektronik SMT power inductor is used in power magnetics, with an operating temperature is -40°C to +125°C. Recommended solder profile is reflow and land pattern matching with WE-LQFS, WE-SPC, WE-TPC.

Magnetically shielded

Embedded laptops and PCs

Filter applications

Each (On a Reel of 1500)
$1.186
Each (Supplied on a Reel)
$2.67
Each (Supplied on a Reel)
$2.18

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy