Wurth Elektronik, WE-LQSA, 0804 Shielded Power Inductor with a Nickel Zinc, Manganese Zinc Core, 68 μH Semi Shielded ±20

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$1,661.00

(exc. GST)

$1,827.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$1.661$1,661.00

*price indicative

RS Stock No.:
259-1134
Mfr. Part No.:
78404084680
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

68μH

Maximum DC Current

1.8A

Package/Case

0804

Length

5mm

Packaging

Tape

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-50°C

Maximum DC Resistance

245mΩ

Maximum Operating Temperature

150°C

Series

WE-LQSA

Inductance Tolerance

±20 %

Depth

8mm

Standards/Approvals

RoHS, REACH, JEDEC JS709B, DIN ISO 2768, IEC 61249-2-21, AEC-Q200, DIN EN 61760-2

Core Material

Nickel Zinc, Manganese Zinc

Height

4.2mm

Maximum Self Resonant Frequency

8MHz

Inductor Construction

Semi Shielded

COO (Country of Origin):
CN
The Wurth Elektronik WE-LQSH SMD semi shielded power inductors are compact semi-shielded power inductors with an iron core for applications with high DC output current. The powder core can be loaded with 70% more saturation current than other semi-shielded power inductors. The wurth elektronik WE-LQSH series has a soft saturation behaviour and a magnetic adhesive epoxy around the inductor core that reduces disturbing noise and magnetic stray field.

High current semi-shielded power inductor

70% higher saturation current than WE-LQS series

Soft saturation current

Magnetically shielded through magnetic glue

25V maximum peak voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy