Wurth Elektronik, WE-LQSA, 0804 Shielded Power Inductor with a Manganese Zinc, Nickel Zinc Core, 47 μH Semi Shielded ±20
- RS Stock No.:
- 259-1131
- Mfr. Part No.:
- 78404084470
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$1,661.00
(exc. GST)
$1,827.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | $1.661 | $1,661.00 |
*price indicative
- RS Stock No.:
- 259-1131
- Mfr. Part No.:
- 78404084470
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 47μH | |
| Maximum DC Current | 2.23A | |
| Package/Case | 0804 | |
| Length | 5mm | |
| Packaging | Tape | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 168mΩ | |
| Minimum Operating Temperature | -50°C | |
| Series | WE-LQSA | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.2mm | |
| Standards/Approvals | DIN ISO 2768, DIN EN 61760-2, IEC 61249-2-21, AEC-Q200, JEDEC JS709B, REACH, RoHS | |
| Core Material | Manganese Zinc, Nickel Zinc | |
| Depth | 8mm | |
| Maximum Self Resonant Frequency | 10MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 47μH | ||
Maximum DC Current 2.23A | ||
Package/Case 0804 | ||
Length 5mm | ||
Packaging Tape | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 168mΩ | ||
Minimum Operating Temperature -50°C | ||
Series WE-LQSA | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 150°C | ||
Height 4.2mm | ||
Standards/Approvals DIN ISO 2768, DIN EN 61760-2, IEC 61249-2-21, AEC-Q200, JEDEC JS709B, REACH, RoHS | ||
Core Material Manganese Zinc, Nickel Zinc | ||
Depth 8mm | ||
Maximum Self Resonant Frequency 10MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 0804 Shielded Power Inductor with a Manganese Zinc 47 μH Semi Shielded ±20
- Wurth Elektronik 0804 Shielded Power Inductor with a Manganese Zinc 22 μH Semi Shielded ±20
- Wurth Elektronik 0804 Shielded Power Inductor with a Nickel Zinc 68 μH Semi Shielded ±20
- Wurth Elektronik 0804 Shielded Power Inductor with a Nickel Zinc 15 μH Semi Shielded ±20
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 15 μH Semi Shielded ±20
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc 47 μH Semi Shielded ±20
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc 15 μH Semi Shielded ±20
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 68 μH Semi Shielded ±20
