Wurth Elektronik, WE-LQSA, 6045 Shielded Power Inductor with a Manganese Zinc, Nickel Zinc Core, 1.5 μH Semi Shielded
- RS Stock No.:
- 259-1101
- Distrelec Article No.:
- 303-69-607
- Mfr. Part No.:
- 78404064015
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-1101
- Distrelec Article No.:
- 303-69-607
- Mfr. Part No.:
- 78404064015
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 1.5μH | |
| Maximum DC Current | 6.1A | |
| Package/Case | 6045 | |
| Packaging | Tape | |
| Length | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -50°C | |
| Maximum DC Resistance | 13mΩ | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LQSA | |
| Core Material | Manganese Zinc, Nickel Zinc | |
| Depth | 6mm | |
| Height | 4.6mm | |
| Standards/Approvals | DIN ISO 2768, DIN EN 61760-2, JEDEC JS709B, AEC-Q200, REACH, RoHS, IEC 61249-2-21 | |
| Maximum Self Resonant Frequency | 115MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 1.5μH | ||
Maximum DC Current 6.1A | ||
Package/Case 6045 | ||
Packaging Tape | ||
Length 5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -50°C | ||
Maximum DC Resistance 13mΩ | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Series WE-LQSA | ||
Core Material Manganese Zinc, Nickel Zinc | ||
Depth 6mm | ||
Height 4.6mm | ||
Standards/Approvals DIN ISO 2768, DIN EN 61760-2, JEDEC JS709B, AEC-Q200, REACH, RoHS, IEC 61249-2-21 | ||
Maximum Self Resonant Frequency 115MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-LQSH SMD semi shielded power inductors are compact semi-shielded power inductors with an iron core for applications with high DC output current. The powder core can be loaded with 70% more saturation current than other semi-shielded power inductors. The wurth elektronik WE-LQSH series has a soft saturation behaviour and a magnetic adhesive epoxy around the inductor core that reduces disturbing noise and magnetic stray field.
High current semi-shielded power inductor
70% higher saturation current than WE-LQS series
Soft saturation current
Magnetically shielded through magnetic glue
25V maximum peak voltage
Related links
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 1.5 μH Semi Shielded
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 3.3 μH Semi Shielded
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 4.7 μH Semi Shielded
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 100 μH Semi Shielded
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 15 μH Semi Shielded ±20
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 1 μH Semi Shielded ±30
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 68 μH Semi Shielded ±20
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 33 μH Semi Shielded ±20
