Wurth Elektronik, WE-LQSA, 6045 Shielded Power Inductor with a Manganese Zinc, Nickel Zinc Core, 1 μH Semi Shielded ±30
- RS Stock No.:
- 259-1099
- Distrelec Article No.:
- 303-69-606
- Mfr. Part No.:
- 78404064010
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$2.03
(exc. GST)
$2.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 486 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | $2.03 |
| 10 - 49 | $1.66 |
| 50 - 99 | $1.34 |
| 100 - 499 | $1.08 |
| 500 + | $0.89 |
*price indicative
- RS Stock No.:
- 259-1099
- Distrelec Article No.:
- 303-69-606
- Mfr. Part No.:
- 78404064010
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 6.7A | |
| Package/Case | 6045 | |
| Length | 5mm | |
| Packaging | Tape | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -50°C | |
| Maximum DC Resistance | 11mΩ | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±30 % | |
| Series | WE-LQSA | |
| Depth | 6mm | |
| Height | 4.6mm | |
| Standards/Approvals | JEDEC JS709B, DIN ISO 2768, AEC-Q200, REACH, IEC 61249-2-21, RoHS, DIN EN 61760-2 | |
| Core Material | Manganese Zinc, Nickel Zinc | |
| Maximum Self Resonant Frequency | 159MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1μH | ||
Product Type Power Inductor | ||
Maximum DC Current 6.7A | ||
Package/Case 6045 | ||
Length 5mm | ||
Packaging Tape | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -50°C | ||
Maximum DC Resistance 11mΩ | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±30 % | ||
Series WE-LQSA | ||
Depth 6mm | ||
Height 4.6mm | ||
Standards/Approvals JEDEC JS709B, DIN ISO 2768, AEC-Q200, REACH, IEC 61249-2-21, RoHS, DIN EN 61760-2 | ||
Core Material Manganese Zinc, Nickel Zinc | ||
Maximum Self Resonant Frequency 159MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 1 μH Semi Shielded ±30
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 4.7 μH Semi Shielded
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 100 μH Semi Shielded
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 3.3 μH Semi Shielded
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 15 μH Semi Shielded ±20
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 1.5 μH Semi Shielded
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 68 μH Semi Shielded ±20
- Wurth Elektronik 6045 Shielded Power Inductor with a Manganese Zinc 33 μH Semi Shielded ±20
