Wurth Elektronik, WE-LQSA, 5040 Shielded Power Inductor with a Nickel Zinc, Manganese Zinc Core, 10 μH Semi Shielded ±20

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 18%

View bulk pricing options

Subtotal (1 unit)*

$2.03

(exc. GST)

$2.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,377 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.03-
10 - 49$1.6618%
50 - 99$1.3433%
100 - 499$1.0846%
500 +$0.8956%

*price indicative

Packaging Options:
RS Stock No.:
259-1088
Distrelec Article No.:
303-69-601
Mfr. Part No.:
78404054100
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

10μH

Product Type

Power Inductor

Maximum DC Current

2.45A

Package/Case

5040

Length

5mm

Packaging

Tape

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-50°C

Maximum DC Resistance

82mΩ

Maximum Operating Temperature

150°C

Series

WE-LQSA

Inductance Tolerance

±20 %

Standards/Approvals

AEC-Q200, DIN ISO 2768, JEDEC JS709B, IEC 61249-2-21, REACH, RoHS, DIN EN 61760-2

Core Material

Nickel Zinc, Manganese Zinc

Height

4mm

Depth

5mm

Maximum Self Resonant Frequency

26MHz

Inductor Construction

Semi Shielded

COO (Country of Origin):
CN
The Wurth Elektronik WE-LQSH SMD semi shielded power inductors are compact semi-shielded power inductors with an iron core for applications with high DC output current. The powder core can be loaded with 70% more saturation current than other semi-shielded power inductors. The wurth elektronik WE-LQSH series has a soft saturation behaviour and a magnetic adhesive epoxy around the inductor core that reduces disturbing noise and magnetic stray field.

High current semi-shielded power inductor

70% higher saturation current than WE-LQS series

Soft saturation current

Magnetically shielded through magnetic glue

25V maximum peak voltage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy