Wurth Elektronik, WE-LQSA, 5040 Shielded Power Inductor with a Nickel Zinc, Manganese Zinc Core, 100 μH Semi Shielded
- RS Stock No.:
- 259-1089
- Mfr. Part No.:
- 78404054101
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
$2,170.50
(exc. GST)
$2,388.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | $1.447 | $2,170.50 |
*price indicative
- RS Stock No.:
- 259-1089
- Mfr. Part No.:
- 78404054101
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 820mA | |
| Package/Case | 5040 | |
| Packaging | Tape | |
| Length | 5mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -50°C | |
| Maximum DC Resistance | 720mΩ | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-LQSA | |
| Standards/Approvals | REACH, IEC 61249-2-21, RoHS, DIN EN 61760-2, DIN ISO 2768, JEDEC JS709B, AEC-Q200 | |
| Depth | 5mm | |
| Core Material | Nickel Zinc, Manganese Zinc | |
| Height | 4mm | |
| Maximum Self Resonant Frequency | 7MHz | |
| Inductor Construction | Semi Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 100μH | ||
Maximum DC Current 820mA | ||
Package/Case 5040 | ||
Packaging Tape | ||
Length 5mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -50°C | ||
Maximum DC Resistance 720mΩ | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20 % | ||
Series WE-LQSA | ||
Standards/Approvals REACH, IEC 61249-2-21, RoHS, DIN EN 61760-2, DIN ISO 2768, JEDEC JS709B, AEC-Q200 | ||
Depth 5mm | ||
Core Material Nickel Zinc, Manganese Zinc | ||
Height 4mm | ||
Maximum Self Resonant Frequency 7MHz | ||
Inductor Construction Semi Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 5040 Shielded Power Inductor with a Nickel Zinc 100 μH Semi Shielded
- Wurth Elektronik 5040 Shielded Power Inductor with a Nickel Zinc 3.3 μH Semi Shielded
- Wurth Elektronik 5040 Shielded Power Inductor with a Nickel Zinc 4.7 μH Semi Shielded
- Wurth Elektronik 5040 Shielded Power Inductor with a Nickel Zinc 68 μH Semi Shielded ±20
- Wurth Elektronik 5040 Shielded Power Inductor with a Nickel Zinc 10 μH Semi Shielded ±20
- Wurth Elektronik 5040 Shielded Power Inductor with a Nickel Zinc 1 μH Semi Shielded
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc 2.2 μH Semi Shielded
- Wurth Elektronik 5040 Shielded Power Inductor with a Manganese Zinc 1.5 μH Semi Shielded
