Wurth Elektronik, WE-MAPI SMT, 4020 Shielded Power Inductor with a Manganese Zinc Core, 22 μH ±20 % 1.85 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 12%

View bulk pricing options

Subtotal (1 unit)*

$3.06

(exc. GST)

$3.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 440 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$3.06-
10 - 49$2.6812%
50 - 99$2.1031%
100 - 249$1.6247%
250 +$1.2559%

*price indicative

Packaging Options:
RS Stock No.:
258-5689
Distrelec Article No.:
301-21-337
Mfr. Part No.:
74438356220
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

22μH

Maximum DC Current

1.85A

Package/Case

4020

Packaging

Tape & Reel

Length

4mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

280mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-MAPI SMT

Standards/Approvals

REACH, AEC-Q200, DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, RoHS

Depth

2mm

Height

2.1mm

Core Material

Manganese Zinc

Maximum Self Resonant Frequency

11MHz

Inductor Construction

Shielded

COO (Country of Origin):
KR
The Wurth Elektronik power inductor with magnetic iron alloy allows high rated currents. High current capability and handles high transient current spikes.

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy