Wurth Elektronik, WE-MAPI SMT, 4020 Shielded Power Inductor with a Manganese Zinc Core, 15 μH ±20 % 1.9 A Idc

This image is representative of the product range

Subtotal (1 reel of 1000 units)*

$1,883.00

(exc. GST)

$2,071.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 +$1.883$1,883.00

*price indicative

RS Stock No.:
258-5686
Mfr. Part No.:
74438356150
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

15μH

Maximum DC Current

1.9A

Package/Case

4020

Packaging

Tape & Reel

Length

4mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

230mΩ

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

WE-MAPI SMT

Standards/Approvals

AEC-Q200, DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Core Material

Manganese Zinc

Depth

2mm

Height

2.1mm

Maximum Self Resonant Frequency

14MHz

Inductor Construction

Shielded

COO (Country of Origin):
KR
The Wurth Elektronik power inductor with magnetic iron alloy allows high rated currents. High current capability and handles high transient current spikes.

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy