Wurth Elektronik, WE-MAPI SMT, 4020 Shielded Power Inductor with a Manganese Zinc Core, 15 μH ±20 % 1.9 A Idc

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$3.04

(exc. GST)

$3.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 813 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$3.04
10 - 49$2.65
50 - 99$2.08
100 - 249$1.61
250 +$1.24

*price indicative

Packaging Options:
RS Stock No.:
258-5687
Distrelec Article No.:
301-21-336
Mfr. Part No.:
74438356150
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

15μH

Product Type

Power Inductor

Maximum DC Current

1.9A

Package/Case

4020

Packaging

Tape & Reel

Length

4mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

230mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-MAPI SMT

Core Material

Manganese Zinc

Height

2.1mm

Depth

2mm

Standards/Approvals

AEC-Q200, DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Maximum Self Resonant Frequency

14MHz

Inductor Construction

Shielded

COO (Country of Origin):
KR
The Wurth Elektronik power inductor with magnetic iron alloy allows high rated currents. High current capability and handles high transient current spikes.

Compact design

Magnetically shielded

High current capability and handles high transient current spikes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy