Wurth Elektronik, WE-HCM SMT, 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 150 nH

This image is representative of the product range

Subtotal (1 reel of 600 units)*

$1,375.80

(exc. GST)

$1,513.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
600 +$2.293$1,375.80

*price indicative

RS Stock No.:
258-5639
Mfr. Part No.:
7443082015
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

150nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

87.1A

Package/Case

1088

Length

10.2mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200 Grade 1

Shielding

Yes

Maximum DC Resistance

0.18mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±10 %

Series

WE-HCM SMT

Core Material

Manganese Zinc Ferrite

Standards/Approvals

AEC-Q200, DIN EN 61760-2, DIN ISO 2768, IEC 61249-2-21, JEDEC JS709B, RoHS, REACH

Height

8.1mm

Depth

8.1mm

Maximum Self Resonant Frequency

63MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Wurth Elektronik SMT High Current Flat Wire Inductor with lowest core losses, Extremely low DCR.

High saturation current up to 125 A

Operating temperature –40 °C to +125 °C

Magnetically shielded

Related links