Wurth Elektronik, WE-HCM SMT, 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 120 nH
- RS Stock No.:
- 258-5637
- Mfr. Part No.:
- 7443082012
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 600 units)*
$1,246.80
(exc. GST)
$1,371.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 600 + | $2.078 | $1,246.80 |
*price indicative
- RS Stock No.:
- 258-5637
- Mfr. Part No.:
- 7443082012
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 120nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 100A | |
| Package/Case | 1088 | |
| Length | 10.2mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.18mΩ | |
| Inductance Tolerance | ±10 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-HCM SMT | |
| Height | 8.1mm | |
| Standards/Approvals | JEDEC JS709B, IEC 61249-2-21, DIN ISO 2768, DIN EN 61760-2, AEC-Q200, RoHS, REACH | |
| Depth | 8.1mm | |
| Core Material | Manganese Zinc Ferrite | |
| Maximum Self Resonant Frequency | 70MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 120nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 100A | ||
Package/Case 1088 | ||
Length 10.2mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.18mΩ | ||
Inductance Tolerance ±10 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-HCM SMT | ||
Height 8.1mm | ||
Standards/Approvals JEDEC JS709B, IEC 61249-2-21, DIN ISO 2768, DIN EN 61760-2, AEC-Q200, RoHS, REACH | ||
Depth 8.1mm | ||
Core Material Manganese Zinc Ferrite | ||
Maximum Self Resonant Frequency 70MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 120 nH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 220 nH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 170 nH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 150 nH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 180 nH
- Wurth Elektronik 1088 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 100 nH
- Wurth Elektronik 1390 Shielded Surface Mount Inductor with a Manganese Zinc Ferrite Core, 120 nH Flat Wire
- Wurth Elektronik 1012 Shielded Wirewound Surface Mount Inductor with a Manganese Zinc Ferrite Core, 0.12 μH
