Wurth Elektronik, WE-HCM Shielded Power Inductor with a Ferrite Core, 150 nH ±20 % 13.7 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$30.55

(exc. GST)

$33.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$30.55-
5 +$29.633%

*price indicative

Packaging Options:
RS Stock No.:
484-665
Distrelec Article No.:
301-88-231
Mfr. Part No.:
744308015
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Power Inductor

Inductance

150nH

Maximum DC Current

13.7A

Length

8mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

7.9mΩ

Pin Count

2

Series

WE-HCM

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Height

9mm

Depth

8mm

Standards/Approvals

(EC)1907/2006, 2011/65/EU&2015/863

Core Material

Ferrite

Termination Style

Surface Mount

Maximum Self Resonant Frequency

12MHz

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Each (Supplied on a Reel)
$30.55
Each
$30.55
Each
$32.75
Each (Supplied on a Reel)
$30.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy