Wurth Elektronik, WE-XHMA, 1510 Shielded Surface Mount Inductor with a Composite Core Core, 33 μH ±20 % 8.5 A Idc
- RS Stock No.:
- 248-8313
- Distrelec Article No.:
- 302-84-605
- Mfr. Part No.:
- 78439370330
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$9.82
(exc. GST)
$10.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 90 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $9.82 | - |
| 10 - 19 | $9.52 | 3% |
| 20 - 49 | $9.23 | 6% |
| 50 - 99 | $8.94 | 8% |
| 100 + | $8.65 | 11% |
*price indicative
- RS Stock No.:
- 248-8313
- Distrelec Article No.:
- 302-84-605
- Mfr. Part No.:
- 78439370330
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 33μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 8.5A | |
| Package/Case | 1510 | |
| Packaging | Tape & Reel | |
| Length | 16.4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 18mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | WE-XHMA | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | |
| Core Material | Composite Core | |
| Termination Style | Surface Mount | |
| Height | 10mm | |
| Depth | 10mm | |
| Maximum Self Resonant Frequency | 5MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 33μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 8.5A | ||
Package/Case 1510 | ||
Packaging Tape & Reel | ||
Length 16.4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 18mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series WE-XHMA | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | ||
Core Material Composite Core | ||
Termination Style Surface Mount | ||
Height 10mm | ||
Depth 10mm | ||
Maximum Self Resonant Frequency 5MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 33 μH ±20 % 8.5 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 15 μH ±20 % 10 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 4.7 μH ±20 % 17 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 6.8 μH ±20 % 15 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 8.2 μH ±20 % 13 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 10 μH ±20 % 11.5 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 22 μH ±20 % 8 A Idc
- Wurth Elektronik 8080 Shielded Surface Mount Inductor with a Composite Core Core, 4.7 μH ±20 % 9.5 A Idc
