Wurth Elektronik, WE-XHMA, 1510 Shielded Surface Mount Inductor with a Composite Core Core, 8.2 μH ±20 % 13 A Idc
- RS Stock No.:
- 248-8305
- Distrelec Article No.:
- 302-84-601
- Mfr. Part No.:
- 78439370082
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 248-8305
- Distrelec Article No.:
- 302-84-601
- Mfr. Part No.:
- 78439370082
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 8.2μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 13A | |
| Package/Case | 1510 | |
| Packaging | Tape & Reel | |
| Length | 16.4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 5.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-XHMA | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Core Material | Composite Core | |
| Termination Style | Surface Mount | |
| Height | 10mm | |
| Depth | 10mm | |
| Maximum Self Resonant Frequency | 11MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 8.2μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 13A | ||
Package/Case 1510 | ||
Packaging Tape & Reel | ||
Length 16.4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 5.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-XHMA | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Core Material Composite Core | ||
Termination Style Surface Mount | ||
Height 10mm | ||
Depth 10mm | ||
Maximum Self Resonant Frequency 11MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMD power inductor used in power supplies for mobile devices, wireless communication devices as well as in DC/DC-converters. Size of this inductor is 1510.
Flat wire coil for low copper losses
Composite core material allows high saturation currents
Compact design
Magnetically shielded
High current capability and handles high transient current spikes
Low leakage flux noise
Related links
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 8.2 μH ±20 % 13 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 33 μH ±20 % 8.5 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 15 μH ±20 % 10 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 4.7 μH ±20 % 17 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 6.8 μH ±20 % 15 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 10 μH ±20 % 11.5 A Idc
- Wurth Elektronik 1510 Shielded Surface Mount Inductor with a Composite Core Core, 22 μH ±20 % 8 A Idc
- Wurth Elektronik 8080 Shielded Surface Mount Inductor with a Composite Core Core, 2.2 μH ±20 % 13 A Idc
