Wurth Elektronik, WE-CHSA, 1011 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH ±20 % 16 A Idc
- RS Stock No.:
- 248-8212
- Mfr. Part No.:
- 78433390150
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 200 units)*
$700.20
(exc. GST)
$770.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 200 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 200 - 800 | $3.501 | $700.20 |
| 1000 + | $3.151 | $630.20 |
*price indicative
- RS Stock No.:
- 248-8212
- Mfr. Part No.:
- 78433390150
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 1.5μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 16A | |
| Package/Case | 1011 | |
| Length | 9.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 4.7mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Series | WE-CHSA | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Depth | 11mm | |
| Height | 11mm | |
| Core Material | Magnetic Iron Alloy | |
| Standards/Approvals | JEDEC JS709B, REACH, RoHS | |
| Maximum Self Resonant Frequency | 67MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 1.5μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 16A | ||
Package/Case 1011 | ||
Length 9.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 4.7mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Series WE-CHSA | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Depth 11mm | ||
Height 11mm | ||
Core Material Magnetic Iron Alloy | ||
Standards/Approvals JEDEC JS709B, REACH, RoHS | ||
Maximum Self Resonant Frequency 67MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- TH
Related links
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH ±20 % 16 A Idc
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 10 μH ±20 % 5.6 A Idc
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.4 μH ±20 % 13.8 A Idc
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 6.2 μH ±20 % 7.2 A Idc
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.3 μH ±20 % 9.2 A Idc
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3 μH ±20 % 11.2 A Idc
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 15 μH ±20 % 4.3 A Idc
- Wurth Elektronik 1011 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 8.2 μH ±20 % 6.7 A Idc
