Wurth Elektronik, WE-CHSA, 1011 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 4.3 μH ±20 % 9.2 A Idc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-8219
Mfr. Part No.:
78433390430
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

4.3μH

Product Type

Surface Mount Inductor

Maximum DC Current

9.2A

Package/Case

1011

Packaging

Tape & Reel

Length

9.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

13mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Series

WE-CHSA

Depth

11mm

Core Material

Magnetic Iron Alloy

Standards/Approvals

JEDEC JS709B, REACH, RoHS

Termination Style

Surface Mount

Height

11mm

Maximum Self Resonant Frequency

41MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
TH
The Wurth Elektronik SMT high current inductor used as a filter choke for motor electronics, DC/DC converter, multimedia applications as well as in microprocessor filtering.

Magnetically shielded rod core inductor

Operating temperature is -55 °C up to +150 °C

Saturation current up to 48.5 A

Iron alloy core leads to soft saturation

Excellent coplanarity due to the plastic base

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy