Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 8.14 A Idc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
248-8126
Mfr. Part No.:
IHLP1212BZEVR22MA1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Inductor

Inductance

220nH

Maximum DC Current

8.14A

Package/Case

1212

Length

3.56mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

14.68mΩ

Maximum Operating Temperature

125°C

Series

IHLP

Inductance Tolerance

±20 %

Standards/Approvals

RoHS Compliant

Core Material

Metal Composite

Depth

2mm

Height

2mm

Maximum Self Resonant Frequency

225MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN
The Vishay IHLP-1212BZ-A1 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. It has shielded construction and operating temperature is -55 °C to +125 °C.

Frequency range up to 5 MHz

Lowest DC resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy