Vishay, IHLP, 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 4.01 A Idc
- RS Stock No.:
- 248-8110
- Mfr. Part No.:
- IHLP1212BZEV2R2M5A
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$2,968.00
(exc. GST)
$3,264.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.742 | $2,968.00 |
*price indicative
- RS Stock No.:
- 248-8110
- Mfr. Part No.:
- IHLP1212BZEV2R2M5A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 4.01A | |
| Package/Case | 1212 | |
| Length | 3.56mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 63.05mΩ | |
| Series | IHLP | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 155°C | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS Compliant | |
| Depth | 2mm | |
| Height | 2mm | |
| Maximum Self Resonant Frequency | 42MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 4.01A | ||
Package/Case 1212 | ||
Length 3.56mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 63.05mΩ | ||
Series IHLP | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 155°C | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS Compliant | ||
Depth 2mm | ||
Height 2mm | ||
Maximum Self Resonant Frequency 42MHz | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- CN
The Vishay IHLP-1212BZ-5A series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. It has shielded construction and operating temperature is -55 °C to +155 °C.
Excellent DC to DC energy storage up to 5 MHz
Lowest DC resistance
Related links
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 4.01 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 3.55 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 3.26 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 1.5 μH ±20 % 3.8 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 680 nH ±20 % 5.96 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 220 nH ±20 % 7.12 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 4.05 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 1.5 μH ±20 % 4.7 A Idc
