Vishay, IHLP, 1212 Shielded Surface Mount Inductor 1 μH ±20 % 3.64 A Idc
- RS Stock No.:
- 248-8100
- Mfr. Part No.:
- IHLP1212BZEV1R0M5A
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (5 units, on tapes of 5)*
$6.52
(exc. GST)
$7.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,855 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | $1.304 | $6.52 |
| 50 - 245 | $1.266 | $6.33 |
| 250 - 495 | $1.228 | $6.14 |
| 500 - 995 | $1.192 | $5.96 |
| 1000 + | $1.156 | $5.78 |
*price indicative
- RS Stock No.:
- 248-8100
- Mfr. Part No.:
- IHLP1212BZEV1R0M5A
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 1μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 3.64A | |
| Package/Case | 1212 | |
| Length | 3.56mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 30.17mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 155°C | |
| Series | IHLP | |
| Height | 2mm | |
| Depth | 2mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 81MHz | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 1μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 3.64A | ||
Package/Case 1212 | ||
Length 3.56mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 30.17mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 155°C | ||
Series IHLP | ||
Height 2mm | ||
Depth 2mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 81MHz | ||
- COO (Country of Origin):
- CN
The Vishay IHLP-1212BZ-5A series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction. It has shielded construction and operating temperature is -55 °C to +155 °C.
Excellent DC to DC energy storage up to 5 MHz
Lowest DC resistance
Related links
- Vishay 1212 Shielded Surface Mount Inductor 1 μH ±20 % 3.64 A Idc
- Vishay 1212 Shielded Surface Mount Inductor 1 μH ±20 % 3.59 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 3.55 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 3.26 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 1.5 μH ±20 % 3.8 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 4.05 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 4.01 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 680 nH ±20 % 5.96 A Idc
