Bourns, SRP3212, 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 1.5 mH 20 % 4.4 A Idc Q:5

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 2%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$3.47

(exc. GST)

$3.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90$0.347$3.47-
100 - 190$0.338$3.382%
200 - 490$0.329$3.295%
500 - 990$0.32$3.207%
1000 +$0.311$3.1110%

*price indicative

Packaging Options:
RS Stock No.:
247-8220
Mfr. Part No.:
SRP3212-1R5M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

1.5mH

Product Type

Surface Mount Inductor

Maximum DC Current

4.4A

Package/Case

3212

Packaging

2000 pieces per 7 in Reel

Length

3.2mm

Automotive Standard

AEC-Q

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

146mΩ

Pin Count

2

Series

SRP3212

Maximum Operating Temperature

125°C

Inductance Tolerance

20 %

Standards/Approvals

Halogen Free, RoHS

Termination Style

Silver/Nickel/Tin

Depth

2.5mm

Core Material

Metal Alloy Powder

Height

1mm

Maximum Self Resonant Frequency

43MHz

Inductor Construction

Shielded

Moulded

Yes

Minimum Quality Factor

5

COO (Country of Origin):
CN
The bourns shielded power inductors of SRP3212-1R5M-series has Shielded construction for the low radiation. It has metal alloy powder core for high saturation current. It is halogen free and RoHS compliant.The operating temperature is -40 °C to +125 °C including temperature rise.The storage temperature for the component is -40 °C to +125 °C and the temperature can be rise upto 40°C

Inductance is 1.5 mH

Sensitivity level of moisture is 1

It has 20 % tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy