Bourns, SRP3212, 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 1 mH 20 % 5.5 A Idc Q:5
- RS Stock No.:
- 247-8216
- Mfr. Part No.:
- SRP3212-1R0M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 2000 units)*
$438.00
(exc. GST)
$482.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 19 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | $0.219 | $438.00 |
*price indicative
- RS Stock No.:
- 247-8216
- Mfr. Part No.:
- SRP3212-1R0M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1mH | |
| Maximum DC Current | 5.5A | |
| Package/Case | 3212 | |
| Length | 3.2mm | |
| Packaging | 2000 pieces per 7 in Reel | |
| Automotive Standard | AEC-Q | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 132Ω | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | 20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SRP3212 | |
| Core Material | Metal Alloy Powder | |
| Termination Style | Silver/Nickel/Tin | |
| Standards/Approvals | RoHS 2015/863, Mar 31, 2015 and Annex | |
| Depth | 2.5mm | |
| Height | 1mm | |
| Maximum Self Resonant Frequency | 63MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Minimum Quality Factor | 5 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Inductor | ||
Inductance 1mH | ||
Maximum DC Current 5.5A | ||
Package/Case 3212 | ||
Length 3.2mm | ||
Packaging 2000 pieces per 7 in Reel | ||
Automotive Standard AEC-Q | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 132Ω | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance 20 % | ||
Maximum Operating Temperature 125°C | ||
Series SRP3212 | ||
Core Material Metal Alloy Powder | ||
Termination Style Silver/Nickel/Tin | ||
Standards/Approvals RoHS 2015/863, Mar 31, 2015 and Annex | ||
Depth 2.5mm | ||
Height 1mm | ||
Maximum Self Resonant Frequency 63MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
Minimum Quality Factor 5 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 1 mH 20 % 5.5 A Idc Q:5
- Bourns 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 2.2 mH ±20 % 4 A Idc Q:5
- Bourns 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 1.5 mH 20 % 4.4 A Idc Q:5
- Bourns 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 4.7 mH ±20 % 2.2 A Idc Q:5
- Bourns 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 3.3 mH ±20 % 3.1 A Idc Q:5
- Bourns 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 680 μH ±20 % 6.2 A Idc Q:5
- Bourns 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 470 μH 20 % 7 A Idc Q:3
- Bourns 3212 Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 0.33 μH 20 % 8.5 A Idc Q:3
