Bourns, SRP7050AA, 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 680 nH ±20 % 20 A Idc Q:10
- RS Stock No.:
- 247-6192
- Mfr. Part No.:
- SRP7050AA-R68M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 800 units)*
$671.20
(exc. GST)
$738.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 3200 | $0.839 | $671.20 |
| 4000 + | $0.755 | $604.00 |
*price indicative
- RS Stock No.:
- 247-6192
- Mfr. Part No.:
- SRP7050AA-R68M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 680nH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 20A | |
| Package/Case | 7050 | |
| Length | 7.3mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 4.1mΩ | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Inductance Tolerance | ±20 % | |
| Series | SRP7050AA | |
| Standards/Approvals | RoHS | |
| Depth | 6.6mm | |
| Height | 4.8mm | |
| Termination Style | Surface Mount | |
| Core Material | Metal Alloy Powder | |
| Maximum Self Resonant Frequency | 65MHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 10 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 680nH | ||
Product Type Power Inductor | ||
Maximum DC Current 20A | ||
Package/Case 7050 | ||
Length 7.3mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 4.1mΩ | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Inductance Tolerance ±20 % | ||
Series SRP7050AA | ||
Standards/Approvals RoHS | ||
Depth 6.6mm | ||
Height 4.8mm | ||
Termination Style Surface Mount | ||
Core Material Metal Alloy Powder | ||
Maximum Self Resonant Frequency 65MHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 10 | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 680 nH ±20 % 20 A Idc Q:10
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 470 nH ±20 % 22 A Idc Q:10
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 11 A Idc Q:10
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 3.3 μH ±20 % 13 A Idc Q:10
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 14 A Idc Q:10
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 47 μH ±20 % 2.6 A Idc Q:10
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 15 μH ±20 % 5 A Idc Q:10
- Bourns 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 6.8 μH ±20 % 9 A Idc Q:10
