Bourns, SRP7050AA, 7050 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 4.2 A Idc Q:10

This image is representative of the product range

Get a bulk buy discount

Add 4000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 800 units)*

$671.20

(exc. GST)

$738.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
800 - 3200$0.839$671.20-
4000 +$0.755$604.0010%

*price indicative

RS Stock No.:
247-6174
Mfr. Part No.:
SRP7050AA-220M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

22μH

Maximum DC Current

4.2A

Package/Case

7050

Length

7.3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum DC Resistance

142mΩ

Maximum Operating Temperature

155°C

Inductance Tolerance

±20 %

Series

SRP7050AA

Core Material

Metal Alloy Powder

Depth

6.6mm

Height

4.8mm

Termination Style

Surface Mount

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

8MHz

Minimum Quality Factor

10

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN
The Bourns SRP7050AA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It is AEC-Q200 qualified and 22 μH inductance with 4.2 A rated current.

Low buzz noise

Operating temperature is -55 °C to 155 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy