Bourns, SRP7028AA, 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 12 A Idc Q:10
- RS Stock No.:
- 247-6124
- Mfr. Part No.:
- SRP7028AA-1R0M
- Brand:
- Bourns
This image is representative of the product range
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$1.65
(exc. GST)
$1.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 954 left, ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1.65 | - |
| 10 - 49 | $1.60 | 3% |
| 50 - 99 | $1.55 | 6% |
| 100 - 499 | $1.49 | 9% |
| 500 + | $1.44 | 12% |
*price indicative
- RS Stock No.:
- 247-6124
- Mfr. Part No.:
- SRP7028AA-1R0M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 1μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 12A | |
| Package/Case | 7028 | |
| Packaging | Tape & Reel | |
| Length | 7.1mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 7.4mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 155°C | |
| Series | SRP7028AA | |
| Depth | 6.6mm | |
| Core Material | Metal Alloy Powder | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Height | 2.8mm | |
| Maximum Self Resonant Frequency | 42MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 10 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 1μH | ||
Product Type Power Inductor | ||
Maximum DC Current 12A | ||
Package/Case 7028 | ||
Packaging Tape & Reel | ||
Length 7.1mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 7.4mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 155°C | ||
Series SRP7028AA | ||
Depth 6.6mm | ||
Core Material Metal Alloy Powder | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Height 2.8mm | ||
Maximum Self Resonant Frequency 42MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 10 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 12 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 15 μH ±20 % 3 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 2.5 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 3.3 μH ±20 % 6.5 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 2.7 μH ±20 % 7.2 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 6.8 μH ±20 % 4.5 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 1.2 μH ±20 % 10 A Idc Q:10
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 8.2 μH ±20 % 4.5 A Idc Q:10
