Bourns, SRP1265WA, 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 8.2 μH ±20 % 13 A Idc Q:20
- RS Stock No.:
- 247-6093
- Mfr. Part No.:
- SRP1265WA-8R2M
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 unit)*
$2.91
(exc. GST)
$3.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 449 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | $2.91 |
| 10 - 49 | $2.84 |
| 50 - 99 | $2.77 |
| 100 - 199 | $2.70 |
| 200 + | $2.63 |
*price indicative
- RS Stock No.:
- 247-6093
- Mfr. Part No.:
- SRP1265WA-8R2M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 8.2μH | |
| Product Type | Power Inductor | |
| Maximum DC Current | 13A | |
| Package/Case | 1265 | |
| Length | 13.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 13.6mΩ | |
| Series | SRP1265WA | |
| Maximum Operating Temperature | 165°C | |
| Inductance Tolerance | ±20 % | |
| Height | 6.2mm | |
| Depth | 12.6mm | |
| Core Material | Metal Alloy Powder | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 11MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 8.2μH | ||
Product Type Power Inductor | ||
Maximum DC Current 13A | ||
Package/Case 1265 | ||
Length 13.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 13.6mΩ | ||
Series SRP1265WA | ||
Maximum Operating Temperature 165°C | ||
Inductance Tolerance ±20 % | ||
Height 6.2mm | ||
Depth 12.6mm | ||
Core Material Metal Alloy Powder | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 11MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- CN
Related links
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 8.2 μH ±20 % 13 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 1 μH ±20 % 32 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 47 μH ±20 % 5.2 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 4.7 μH ±20 % 17 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 3.3 μH ±20 % 19 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 10 μH ±20 % 12 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 2.2 μH ±20 % 23 A Idc Q:20
- Bourns 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 22 μH ±20 % 7.5 A Idc Q:20
