Bourns, SRP1265WA, 1265 Shielded Power Inductor with a Metal Alloy Powder Core, 8.2 μH ±20 % 13 A Idc Q:20

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 9%

View bulk pricing options

Subtotal (1 reel of 500 units)*

$852.50

(exc. GST)

$938.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
500 - 2000$1.705$852.50-
2500 +$1.535$767.509%

*price indicative

RS Stock No.:
247-6092
Mfr. Part No.:
SRP1265WA-8R2M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Power Inductor

Inductance

8.2μH

Maximum DC Current

13A

Package/Case

1265

Packaging

Tape & Reel

Length

13.6mm

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

13.6mΩ

Pin Count

2

Inductance Tolerance

±20 %

Maximum Operating Temperature

165°C

Series

SRP1265WA

Termination Style

Surface Mount

Core Material

Metal Alloy Powder

Standards/Approvals

RoHS

Height

6.2mm

Depth

12.6mm

Maximum Self Resonant Frequency

11MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

20

COO (Country of Origin):
CN
The Bourns SRP1265WA series power Inductor are manufactured with a metal alloy powder core featuring high saturation current and shielded construction for low magnetic radiation. It has wide side terminal for enhanced mechanical strength. It is AEC-Q200 qualified and 8.2 μH inductance with 13 A rated current.

High vibration resistance

Low buzz noise

Operating temperature is -55 °C to 165 °C

Halogen free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy